
The NSI50350AST3G is a high-power diode from Onsemi, packaged in an SMC-2 case and rated for surface mount. It operates over a temperature range of -55°C to 175°C and can handle a maximum power dissipation of 3.11W. The diode has a maximum input voltage of 50V and an output current of 350mA. It is RoHS compliant and halogen free.
Onsemi NSI50350AST3G technical specifications.
| Package/Case | SMC |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Input Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.859W |
| Max Supply Voltage | 50V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 80 |
| Operating Frequency | 100 Hz to 100 kHz |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.11W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSI50350AST3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
