
IC REG/LED DRIVER 20MA SUB
Onsemi NSIC2020JBT3G technical specifications.
| Package/Case | SMB |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 120V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 3W |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 120V |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.00328oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSIC2020JBT3G to view detailed technical specifications.
No datasheet is available for this part.
