
The NSM80100MT1G is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 500mA. It features a high current gain of 120 and a transition frequency of 150MHz. The transistor is packaged in a small outline SC package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 270mW.
Sign in to ask questions about the Onsemi NSM80100MT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSM80100MT1G technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | -4V |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | NSM80100M |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSM80100MT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
