The NSM80101MT1G is an NPN transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 500mA. It has a maximum power dissipation of 400mW and operates within a temperature range of -55°C to 150°C. The transistor is packaged in a SC package type and is lead-free and RoHS compliant.
Onsemi NSM80101MT1G technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 300mV |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | NSM80101M |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
No datasheet is available for this part.