
The NSPM1041BMUTBG is a 2-element bidirectional transient voltage suppressor diode from Onsemi, featuring a breakdown voltage of 4.5V/5.25V/6V. It operates within a temperature range of -65°C to 150°C and is packaged in a UDFN-2 format. This diode is suitable for use in applications requiring transient voltage protection.
Onsemi NSPM1041BMUTBG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4.5 |
| Clamping Voltage-Max | 10.8 |
| Breakdown Voltage-Nom | 5.25 |
| Breakdown Voltage-Max | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSPM1041BMUTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.