
The NSR0130M2T5G is a surface mount general purpose rectifier diode with a maximum reverse voltage of 30V and an average rectified current of 100mA. It is lead free and RoHS compliant. The diode is packaged in a miniature plastic case with a 2-pin configuration. Operating temperature range is not specified.
Sign in to ask questions about the Onsemi NSR0130M2T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSR0130M2T5G technical specifications.
| Average Rectified Current | 100mA |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0130M2T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
