
Schottky barrier diode for general-purpose rectification, featuring 100mA average rectified current and 30V repetitive reverse voltage. This single-element diode is housed in a compact SOD-923-2 surface-mount package with dimensions of 0.85mm length, 0.65mm width, and 0.43mm maximum height. It offers a low reverse leakage current of 3µA and a maximum forward surge current of 1A, operating across a temperature range of -55°C to 125°C. The component is lead-free, RoHS compliant, and supplied on an 8000-piece tape and reel.
Sign in to ask questions about the Onsemi NSR0130P2T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSR0130P2T5G technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOD-923-2 |
| Element Configuration | Single |
| Forward Current | 100mA |
| Height | 0.43mm |
| Lead Free | Lead Free |
| Length | 0.85mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0130P2T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
