30V 0.1A low IR SOD-923 Schottky Diode, SOD-723 2 LEAD, 8000-REEL
Onsemi NSR0140M2T5G technical specifications.
| Average Rectified Current | 70mA |
| Current Rating | 30mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0140M2T5G to view detailed technical specifications.
No datasheet is available for this part.
