
Single, general-purpose rectifier diode with a maximum repetitive reverse voltage of 30V and an average rectified current of 70mA. Features a low reverse leakage current of 500nA and a capacitance of 2pF. Packaged in a compact SOD-923-2 surface-mount case with dimensions of 1.0x0.6mm and a maximum height of 0.43mm. Operates across a temperature range of -55°C to 125°C with 100mW power dissipation. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi NSR0140P2T5G technical specifications.
| Average Rectified Current | 70mA |
| Capacitance | 2pF |
| Package/Case | SOD-923-2 |
| Element Configuration | Single |
| Forward Current | 70mA |
| Height | 0.43mm |
| Lead Free | Lead Free |
| Length | 0.85mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.65mm |
| RoHS | Compliant |
