
The NSR0170HT1G is a surface mount general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 280mW and a maximum reverse voltage of 70V. The device is lead free and RoHS compliant, packaged in a tape and reel format with 3000 units per reel.
Onsemi NSR0170HT1G technical specifications.
| Average Rectified Current | 70mA |
| Forward Current | 70mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 90nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.