
Schottky barrier diode with 200 mA average rectified current and 30 V repetitive reverse voltage. Features low forward voltage (VF) and a maximum forward surge current of 1 A. Packaged in a compact SOD-723-2, this single-element diode operates from -55°C to 125°C and is supplied on an 8000-piece tape and reel. RoHS compliant and lead-free.
Onsemi NSR0230M2T5G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-723-2 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Output Current | 200mA |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0230M2T5G to view detailed technical specifications.
No datasheet is available for this part.
