
The NSR0230P2T5G is a single diode with a maximum forward current of 200mA and a maximum reverse voltage of 30V. It has a maximum power dissipation of 200mW and is packaged in a SOD-923-2 case. The diode operates within a temperature range of -55°C to 125°C and is lead-free and RoHS compliant. It is available on tape and reel in a quantity of one.
Sign in to ask questions about the Onsemi NSR0230P2T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSR0230P2T5G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-923-2 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 0.43mm |
| Lead Free | Lead Free |
| Length | 0.85mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0230P2T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
