
Schottky rectifier diode with 250mA average rectified current and 40V reverse voltage. Features a 3ns reverse recovery time and 4pF capacitance. Housed in a compact SOD-323-2 package, this single-element diode offers a maximum forward surge current of 1A and a power dissipation of 270mW. Operates across a wide temperature range from -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi NSR0240HT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSR0240HT1G technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 4pF |
| Package/Case | SOD-323-2 |
| Element Configuration | Single |
| Forward Current | 250mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3ns |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0240HT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.