
Schottky barrier diode with 200 mA average rectified current and 40 V repetitive reverse voltage. Features a single element configuration in a compact SOD-923-2 package, measuring 1.0x0.6 mm with a maximum height of 0.40 mm. Offers a maximum forward surge current of 2 A and a maximum reverse current of 5 µA. Operates across a temperature range of -55°C to 150°C. This RoHS and lead-free component is supplied on an 8000-piece tape and reel.
Onsemi NSR0240P2T5G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-923-2 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0240P2T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
