
Single, general-purpose rectifier diode in a SOD-323-2 package. Features a 40V repetitive reverse voltage and 250mA average rectified current. Offers a low forward voltage drop and a fast 5ns reverse recovery time. Maximum forward surge current is 1A, with a maximum reverse leakage of 6uA. Operates across a temperature range of -55°C to 150°C and is RoHS compliant. Supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi NSR0340HT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSR0340HT1G technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SOD-323-2 |
| Element Configuration | Single |
| Forward Current | 250mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 6uA |
| Max Reverse Leakage Current | 6uA |
| Max Reverse Voltage (DC) | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0340HT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
