
Schottky barrier diode with 200 mA average rectified current and 40 V repetitive reverse voltage. Features a compact SOD-923 package (0.85 x 0.65 x 0.40 mm) with a single element configuration. Offers a low reverse leakage current of 20 µA and a fast 3 ns reverse recovery time. Rated for operation from -55°C to 125°C, with 190 mW power dissipation and 1 A surge current capability. Packaged on an 8000-piece tape and reel, this component is RoHS compliant.
Onsemi NSR0340P2T5G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-923-2 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 0.85mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Power Dissipation | 190mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0340P2T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
