
General purpose rectifier, a single element Schottky diode with 250mA average rectified current and 40V repetitive reverse voltage. Features low forward voltage drop, 1A maximum surge current, and 6µA maximum reverse leakage current. Packaged in a compact SOD-523-2 (1.3mm L x 0.9mm W x 0.7mm H) with 3000 units per tape and reel. Operates from -55°C to 150°C, is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi NSR0340V2T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSR0340V2T1G technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SOD-523-2 |
| Element Configuration | Single |
| Forward Current | 250mA |
| Halogen Free | Halogen Free |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 6uA |
| Max Reverse Leakage Current | 6uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0340V2T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.