
Schottky barrier diode, 500 mA average rectified current, 30 V repetitive reverse voltage. Features single element configuration in a compact SOD-923-2 package with a maximum height of 0.40 mm. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and lead-free. Supplied on an 8000-piece tape and reel.
Sign in to ask questions about the Onsemi NSR0530P2T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSR0530P2T5G technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SOD-923-2 |
| Element Configuration | Single |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0530P2T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
