
The NSR15TW1T2 is a general purpose rectifier diode from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 15V and a maximum reverse leakage current of 50nA. The diode is packaged in a SC-88 6-Pin case and is suitable for surface mount applications. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi NSR15TW1T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSR15TW1T2 technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 1pF |
| Package/Case | SC |
| Current Rating | 30mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NSR15TW1T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
