Onsemi NSRLL30XV2T1G technical specifications.
| Package/Case | SOD-523-2 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NSRLL30 |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSRLL30XV2T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
