
The NSRLL30XV2T5G is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual terminal configuration and is constructed from a single silicon element. The diode has a maximum reverse voltage of 30 volts and a maximum power dissipation of 0.2 watts. It is packaged in a SOD-523, 2 PIN package type.
Onsemi NSRLL30XV2T5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSRLL30XV2T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.