Sign in to ask questions about the Onsemi NSRM0230M2T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSRM0230M2T5G technical specifications.
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSRM0230M2T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
