Sign in to ask questions about the Onsemi NSS20500UW3T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSS20500UW3T2G technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | -20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -270mV |
| Collector-emitter Voltage-Max | 260mV |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 100MHz |
| Halogen Free | Halogen Free |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 875mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSS20500UW3T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
