Onsemi NSS20501UW3T2G technical specifications.
| Package/Case | DFN |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 125mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 150MHz |
| Halogen Free | Halogen Free |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSS20501UW3T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.