
Low VCE(sat) Transistor, PNP, -40 V, 5.0 A, 3 Lead WDFN, 2 x 2 x 0.75 mm, 1.3 mm Pitch, 3000-REEL
Onsemi NSS40500UW3T2G technical specifications.
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -310mV |
| Collector-emitter Voltage-Max | 260mV |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 100MHz |
| Halogen Free | Halogen Free |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 875mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
No datasheet is available for this part.
