
NPN Bipolar Junction Transistor (BJT) featuring low VCE(sat) of 135mV. This SMD/SMT packaged transistor offers a collector-emitter voltage of 40V and a maximum collector current of 6A. With a transition frequency of 140MHz and a minimum hFE of 200, it is suitable for various switching and amplification applications. The device operates within a temperature range of -55°C to 150°C and boasts a power dissipation of 1.4W. It is supplied on a 3000-piece Tape and Reel, is RoHS compliant, and Halogen Free.
Sign in to ask questions about the Onsemi NSS40601CF8T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSS40601CF8T1G technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 135mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 135mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 140MHz |
| Gain Bandwidth Product | 140MHz |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 6A |
| Max Frequency | 140MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSS40601CF8T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
