
NPN Bipolar Junction Transistor (BJT) in TSOP package, featuring a 30V collector-emitter breakdown voltage and a 2A maximum collector current. Offers low VCE(sat) of 100mV, a minimum hFE of 300, and a transition frequency of 300MHz. Operates across a temperature range of -55°C to 150°C with 535mW power dissipation. This RoHS compliant and halogen-free component is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi NST489AMT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NST489AMT1G technical specifications.
| Package/Case | TSOP |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 2A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 535mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 535mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NST489 |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 30V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NST489AMT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
