Dual PNP Bipolar Transistor, SOT-963 1x1, 0.35P, 8000-REEL
Onsemi NST857BDP6T5G technical specifications.
| Package/Case | SOT-963-6 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector-emitter Voltage-Max | 700mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 420mW |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Width | 0.85mm |
| RoHS | Compliant |
No datasheet is available for this part.
