LED Driver, Constant Current Regulator, 15 mA, 45 V, 3000-REEL
Onsemi NSV45015WT1G technical specifications.
| Accuracy | 20% |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 45V |
| Output Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.