
The NSV45030AT1G is a single-channel driver from Onsemi, featuring 10% accuracy and a maximum output current of 33mA. It operates within a temperature range of -55°C to 150°C and is packaged in a SOD case for surface mount applications. The device is lead-free and RoHS compliant, making it suitable for environmentally friendly designs. It is also AEC-Q101 compliant, indicating its use in automotive applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 10% |
| Package/Case | SOD |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 33mA |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 45V |
| Number of Channels | 1 |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
