
LED Driver, Constant Current Regulator, 350 mA, 50 V, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Accuracy | 10% |
| Package/Case | SMC |
| Lead Free | Lead Free |
| Max Input Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 350mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |