The NSVBAV23CLT1G is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 250V and a maximum repetitive reverse voltage of 250V. The diode can handle a peak non-repetitive surge current of 9A and has a reverse recovery time of 150ns. It is lead free and RoHS compliant.
Onsemi NSVBAV23CLT1G technical specifications.
| Average Rectified Current | 400mA |
| Package/Case | TO-236-3 |
| Forward Current | 400mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Voltage (DC) | 250V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 9A |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
