Sign in to ask questions about the Onsemi NSVBAV70TT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSVBAV70TT3G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-416-3 |
| Element Configuration | Common Cathode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 500mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Series | BAV70T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVBAV70TT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
