Sign in to ask questions about the Onsemi NSVBCP56-10T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSVBCP56-10T3G technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVBCP56-10T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.