Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NSVP249SDSF3T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 50 |
| Power Dissipation-Max | 0.1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSVP249SDSF3T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NSVP249SDSF3T1G
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.