The NSVR0230M2T5G is a single-element general purpose rectifier from Onsemi. It has a maximum forward surge current of 1A and a maximum reverse voltage of 30V. The device is packaged in the SOD-723-2 package and is lead free. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Onsemi NSVR0230M2T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSVR0230M2T5G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-723-2 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSVR0230M2T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.