The NSVR0530P2T5G is a general purpose rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 30 volts and a maximum power dissipation of 0.19 watts. The diode is a silicon device with two terminals and a dual terminal position. It is available in a 2-pin SOD-923 package.
Onsemi NSVR0530P2T5G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.19 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.