The NSVRB751S40T5G is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a dual terminal configuration and is constructed from silicon. This diode has a maximum reverse voltage of 40V and a maximum power dissipation of 0.2W. It is packaged in a R-PDSO-F2 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NSVRB751S40T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSVRB751S40T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.