5.6 V ±2% Tight Tolerance Zener Diode Voltage Regulator, SOD-523 2 LEAD, 3000-REEL
Onsemi NSZ5V6V2T1G technical specifications.
| Package/Case | SOD-523-2 |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.