Onsemi NTA4151PT1H technical specifications.
| Continuous Drain Current (ID) | 760mA |
| Drain to Source Resistance | 360mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 20.4ns |
| Gate to Source Voltage (Vgs) | 6V |
| Input Capacitance | 156pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 301mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 360mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTA4151PT1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
