Onsemi NTA4153NT1 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 915mA |
| Current Rating | 915mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 4.4ns |
| Gate to Source Voltage (Vgs) | 6V |
| Input Capacitance | 110pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| Rds On Max | 230mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25ns |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTA4153NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
