
Single N-Channel MOSFET featuring 20V drain-source breakdown voltage and 915mA continuous drain current. This component offers a low drain-source on-resistance of 230mΩ at a nominal gate-source voltage of 760mV. Designed for small signal applications, it includes ESD protection and operates within a temperature range of -55°C to 150°C. The device is housed in an SC-75 (SOT-416) 3-lead package, supplied on a 3000-piece tape and reel.
Onsemi NTA4153NT1G technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 915mA |
| Current Rating | 915mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 127mR |
| Element Configuration | Single |
| Fall Time | 4.4ns |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 0.8mm |
| Input Capacitance | 110pF |
| Lead Free | Lead Free |
| Length | 0.064inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Nominal Vgs | 760mV |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Rds On Max | 230mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 760mV |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 3.7ns |
| DC Rated Voltage | 20V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTA4153NT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
