Single N-Channel JFET for gate ESD protection. Features 30V drain-source breakdown voltage and 154mA continuous drain current. Offers a low drain-source on-resistance of 7.5 Ohms. Operates across a wide temperature range from -55°C to 150°C. Packaged in a compact SC-75 (SOT-416) 3-lead surface-mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTA7002NT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTA7002NT1G technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 154mA |
| Current Rating | 154mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.3R |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 7.5R |
| Element Configuration | Single |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.031inch |
| Input Capacitance | 20pF |
| Lead Free | Lead Free |
| Length | 0.064inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Nominal Vgs | 1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Rds On Max | 7R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 98ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 30V |
| Width | 0.035inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTA7002NT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
