
The NTB30N20G is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 214W and a drain to source breakdown voltage of 200V. The device is RoHS compliant and has a package quantity of 50 units per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTB30N20G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 68mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 88ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.335nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 214W |
| Rds On Max | 81mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 82ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTB30N20G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NTB30N20G
Product discontinuance notice from Onsemi for various discrete, analog, logic, and power components. Last buy date is March 31, 2008; last ship date is September 30, 2008.
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.