The NTB30N20T4 is a D2PAK-3 packaged N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 30A and a drain to source breakdown voltage of 200V. The device is not RoHS compliant and contains lead. It is suitable for high-power applications with a power dissipation of 214W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTB30N20T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 68mR |
| Fall Time | 88ns |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 214W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 82ns |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTB30N20T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.