The NTB30N20T4G is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 30A and a drain to source breakdown voltage of 200V. The device is packaged in a D2PAK-3 package and is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi NTB30N20T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTB30N20T4G technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 68mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 88ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.335nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 214W |
| Radiation Hardening | No |
| Rds On Max | 81mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 82ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTB30N20T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
