
Single N-Channel Logic Level Power MOSFET featuring 60V drain-source breakdown voltage and 45A continuous drain current. Offers low 28mΩ drain-source on-resistance at Vgs=10V, 10A. Housed in a D2PAK package, this component supports a maximum power dissipation of 125W and operates within a temperature range of -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 13ns and fall time of 158ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTB45N06LT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTB45N06LT4G technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 45A |
| Current Rating | 45A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 26MR |
| Element Configuration | Single |
| Fall Time | 158ns |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 4.83mm |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 60V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTB45N06LT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.