Single N-Channel Power MOSFET featuring 60V drain-source breakdown voltage and 45A continuous drain current. Offers a low 26mΩ maximum drain-source on-resistance. Designed with a D2PAK 2-lead package, this component operates within a -55°C to 175°C temperature range and supports 125W maximum power dissipation. Includes a 2.8V threshold voltage and 1.725nF input capacitance.
Checking distributor stock and pricing after the page loads.
Onsemi NTB45N06T4G technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 45A |
| Current Rating | 45A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 26MR |
| Element Configuration | Single |
| Fall Time | 106ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 11.05mm |
| Input Capacitance | 1.725nF |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.8V |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 60V |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.