The NTB52N10 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 52A and a drain to source breakdown voltage of 100V. The device features a drain to source resistance of 30mR and a power dissipation of 178W. It is available in a D2PAK package and is not RoHS compliant.
Onsemi NTB52N10 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 52A |
| Current Rating | 52A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 30mR |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.15nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 178W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 74ns |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTB52N10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.