
Power MOSFET 60V 60A 14 mOhm Single N-Channel D2PAK, D2PAK 2 LEAD, 800-REEL
Onsemi NTB5412NT4G technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 11.1R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 89ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.22nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 41ns |
| RoHS | Compliant |
No datasheet is available for this part.
